Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-19525
Newark Part No.45Y0153
Shrink Ratio2:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
Protects and insulates components, connections, and wires, and prevent against moisture and water that causes shorts or corrosion. This compact set will fit in any tech bench drawer or tool box.
- UL and CSA listed
- 600V insulation
- 2:1 shrink ratio
- Precut lengths can be cut to custom sizes
- Shrinks at 160°~230°F
- Includes sizes (quantity): 1/16"x 1-3/8" (30), 3/32" x 1-3/8" (25), 5/32" x 1-3/8" (20), 3/16" x 1-3/8" (20), ¼" x 3" (16), 3/8" x 3" (8), 1/2" x 3" (8)
- Includes compact plastic organizer case
- Case dimensions: 7-1/2" x 3-1/2" x 1-1/4"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Cable & Wire Marking, Safety, Electrical, Hobby & Education, Production
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
-
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
