Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5819Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AK8195RL
Cut Tape33AK8195
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.146 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 50+ | $0.113 |
| 100+ | $0.069 |
| 250+ | $0.057 |
| 500+ | $0.048 |
| 1000+ | $0.039 |
| 2500+ | $0.031 |
| 5000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5819Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AK8195RL
Cut Tape33AK8195
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The 1N5819 is a Schottky power Rectifier Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. High surge current capability and low forward voltage drop. Solderable terminals as per MIL-STD-202, method 208 standard.
- High current capability
- High reliability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 55pF Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computer Hardware, Electronics, Consumer Electronics, Power Supplies, Semiconductor
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
Multicomp Pro Schottky Barrier Rectifiers
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
