Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5711W-7-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8790RL
Cut Tape65W8790
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.146 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 50+ | $0.102 |
| 100+ | $0.070 |
| 250+ | $0.054 |
| 500+ | $0.042 |
| 1000+ | $0.034 |
| 2500+ | $0.028 |
| 5000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5711W-7-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8790RL
Cut Tape65W8790
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current15mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max175°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Forward Surge Current
-
Diode Case Style
SOD-123
Reverse Recovery Time
1ns
Product Range
-
MSL
MSL 1 - Unlimited
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
175°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1N5711W-7-F
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
