Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5231BCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AC9010
Your Part Number
16,796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.048 |
| 250+ | $0.038 |
| 500+ | $0.034 |
| 1000+ | $0.031 |
| 5000+ | $0.029 |
Price for:Each
Minimum: 5
Multiple: 5
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5231BCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AC9010
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
