Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17025.079.GPB
Newark Part No.99Y9776
Product RangeAdvanced
Your Part Number
463 In Stock
Need more?
77 Delivery in 1-3 Business Days(US stock)
386 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.970 |
| 25+ | $5.760 |
| 50+ | $5.550 |
| 100+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17025.079.GPB
Newark Part No.99Y9776
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial1.69"
External Height - Metric42.93mm
External Width - Imperial9.3"
External Width - Metric235mm
External Depth - Imperial7.28"
External Depth - Metric185mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.3"
External Depth - Imperial
7.28"
Product Range
Advanced
Case Color
Black
External Height - Metric
42.93mm
External Width - Metric
235mm
External Depth - Metric
185mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
