Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No10705
Newark Part No.96K1719
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type A Plug
Connector BMini USB Type A Plug
Cable Length - Metric0.91m
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB A Male to mini USB connector. Both mini 5 pin and mini 4 pin styles available. High speed up to 480Mb, used for many USB connections. Cable color is black
- Color: Black
- Length: 15 Ft
Technical Specifications
Connector A
USB Type A Plug
Connector B
Mini USB Type A Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Mini Type A Plug
Cable Length - Metric
0.91m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
