Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG47ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8470
Product Range1.5KE
Your Part Number
1,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 250+ | $0.377 |
| 500+ | $0.342 |
| 1000+ | $0.314 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG47ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8470
Product Range1.5KE
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage40.2V
Reverse Stand-Off Voltage Vrwm40.2V
Clamping Voltage Max64.8V
Clamping Voltage Vc Max64.8V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
40.2V
Clamping Voltage Max
64.8V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Stand-Off Voltage Vrwm
40.2V
Clamping Voltage Vc Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1.5KEG47A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
