Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG18ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8456
Product Range1.5KE
Your Part Number
517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 250+ | $0.377 |
| 500+ | $0.342 |
| 1000+ | $0.314 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG18ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8456
Product Range1.5KE
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm15.3V
Reverse Standoff Voltage15.3V
Clamping Voltage Vc Max25.2V
Clamping Voltage Max25.2V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Stand-Off Voltage Vrwm
15.3V
Clamping Voltage Vc Max
25.2V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
15.3V
Clamping Voltage Max
25.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1.5KEG18A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
