Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG16ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8452
Product Range1.5KE
Your Part Number
9,349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.482 |
| 250+ | $0.377 |
| 500+ | $0.342 |
| 1000+ | $0.314 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 5
Multiple: 5
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG16ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8452
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage13.6V
Reverse Stand-Off Voltage Vrwm13.6V
Clamping Voltage Vc Max22.5V
Clamping Voltage Max22.5V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
13.6V
Clamping Voltage Vc Max
22.5V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Stand-Off Voltage Vrwm
13.6V
Clamping Voltage Max
22.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 1.5KEG16A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
