Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG160CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8455
Product Range1.5KE
Your Part Number
1,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 10+ | $0.391 |
| 100+ | $0.282 |
| 500+ | $0.251 |
| 1000+ | $0.226 |
| 2500+ | $0.193 |
| 10000+ | $0.189 |
Price for:Each
Minimum: 5
Multiple: 5
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG160CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8455
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Reverse Standoff Voltage136V
Clamping Voltage Max219V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage152V
Maximum Breakdown Voltage168V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
136V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
152V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
219V
No. of Pins
2Pins
Maximum Breakdown Voltage
168V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5KEG160CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
