Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.570 |
Price for:Each
Minimum: 1
Multiple: 1
$50.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0201MPCopy
Newark Part No.59AM3865
Mat TypeESD Bench Mat
Mat ColourGreen
Mat MaterialSynthetic Rubber
Ground Terminal Type-
Width - Imperial24"
Length - Imperial5ft
Width - Metric609.6mm
Length - Metric1.52m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mat Type
ESD Bench Mat
Mat Material
Synthetic Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Green
Ground Terminal Type
-
Length - Imperial
5ft
Length - Metric
1.52m
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
