Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0118
Newark Part No.38X3176
Technical Datasheet
Matting TypeESD Bench
Mat MaterialRubber
Length1.22m
Width610mm
Mat ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 082-0118 is a black ESD Floor Mat made of 3mm thick conductive rubber. It features excellent heat/chemical resistance.
- 64HS Hardness (length)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Matting Type
ESD Bench
Length
1.22m
Mat Colour
Black
SVHC
To Be Advised
Mat Material
Rubber
Width
610mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
