Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No0805B474K101CPCopy
Newark Part No.
Full Reel50AJ6336
Re-Reel70AK3439
Cut Tape70AK3439
Product RangeMC X7R Series
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.414 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 10+ | $0.349 |
| 25+ | $0.319 |
| 50+ | $0.219 |
| 100+ | $0.182 |
| 250+ | $0.153 |
| 500+ | $0.123 |
| 1000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 5000+ | $0.093 |
| 10000+ | $0.076 |
| 20000+ | $0.067 |
| 30000+ | $0.062 |
| 50000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0805B474K101CPCopy
Newark Part No.
Full Reel50AJ6336
Re-Reel70AK3439
Cut Tape70AK3439
Product RangeMC X7R Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 0805B474K101CP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
