Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 066-0052Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74M5597 |
| Product Range | Multicomp Wrist Straps & Sets |
| Your Part Number | |
| Technical Datasheet |
8,814 In Stock
1,450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $2.710 |
| 100+ | $2.550 |
| 250+ | $2.430 |
| 500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 066-0052Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74M5597 |
| Product Range | Multicomp Wrist Straps & Sets |
| Technical Datasheet | |
| Wrist Band Type | Disposable |
| Circumference Max | - |
| Lead Length | 150cm |
| Wristband Colour | White |
| Ground Terminals | - |
| Product Range | Multicomp Wrist Straps & Sets |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Wrist Band Type | Disposable |
|---|---|
| Lead Length | 150cm |
| Ground Terminals | - |
| SVHC | No SVHC (04-Feb-2026) |
| Circumference Max | - |
|---|---|
| Wristband Colour | White |
| Product Range | Multicomp Wrist Straps & Sets |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
