Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No055-0083Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38X3152
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.700 |
| 10+ | $21.500 |
| 25+ | $20.310 |
| 50+ | $19.110 |
Price for:Each
Minimum: 1
Multiple: 1
$22.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0083Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38X3152
Technical Datasheet
Label TypeWarning
Label Height38mm
Label Dimensions38mm x 76mm
Label Width76mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Warning
Label Dimensions
38mm x 76mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
1000
SVHC
No SVHC (04-Feb-2026)
Label Height
38mm
Label Width
76mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
