Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No029-0026Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74M5450
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.330 |
| 5+ | $156.300 |
| 10+ | $143.280 |
| 50+ | $130.250 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$169.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No029-0026Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74M5450
Technical Datasheet
Tape TypeInsulating
Adhesive Type-
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.31"
Tape Width - Metric8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Insulating
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
-
Tape Width - Metric
8mm
SVHC
No SVHC (04-Feb-2026)
Adhesive Type
-
Tape Colour
Yellow
Roll Length - Imperial
-
Tape Width - Imperial
0.31"
Product Range
-
Technical Docs (1)
Alternatives for 029-0026
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
