Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK2007
Product RangeCoolflex 45 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.060 |
| 5+ | $116.890 |
| 10+ | $114.730 |
| 20+ | $112.560 |
Price for:Each
Minimum: 1
Multiple: 1
$119.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK2007
Product RangeCoolflex 45 Series
Jacket MaterialSilicone
Jacket ColorBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size1050 x 0.08mm
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter6mm
Approval SpecificationUL 758
Product RangeCoolflex 45 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Metric)
7.62m
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
6mm
Product Range
Coolflex 45 Series
Jacket Color
Black
No. of Max Strands x Strand Size
1050 x 0.08mm
Reel Length (Imperial)
25ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 758
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
