Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-0.Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9478
Product RangeCoolflex 45 Series
Your Part Number
6 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.370 |
| 100+ | $100.780 |
| 500+ | $94.280 |
| 1000+ | $86.700 |
| 2500+ | $79.110 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$108.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-0.Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9478
Product RangeCoolflex 45 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter5mm
Approval Specification-
Product RangeCoolflex 45 Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for WI-M-10-25-0.
1 Product Found
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Metric)
7.62m
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
5mm
Product Range
Coolflex 45 Series
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
25ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
