Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-10-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK2002
Product RangeCoolflex 45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $47.320 |
| 10+ | $46.440 |
| 20+ | $45.540 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-10-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AK2002
Product RangeCoolflex 45 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorGreen
Wire Gauge10AWG
No. of Max Strands x Strand Size1050 x 0.08mm
Reel Length (Metric)3.05m
Reel Length (Imperial)10ft
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter6mm
Approval SpecificationUL 758
Product RangeCoolflex 45 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Metric)
3.05m
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
6mm
Product Range
Coolflex 45 Series
Jacket Color
Green
No. of Max Strands x Strand Size
1050 x 0.08mm
Reel Length (Imperial)
10ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 758
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
