Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | WI-M-10-10-0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 67AK1396 |
| Product Range | Coolflex 45 Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.370 |
| 5+ | $49.210 |
| 10+ | $48.060 |
| 20+ | $43.450 |
Price for:Each
Minimum: 1
Multiple: 1
$50.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | WI-M-10-10-0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 67AK1396 |
| Product Range | Coolflex 45 Series |
| Jacket Material | Silicone |
| Jacket Color | Black |
| Wire Gauge | 10AWG |
| No. of Max Strands x Strand Size | 1050 x 0.08mm |
| Reel Length (Metric) | 3.05m |
| Reel Length (Imperial) | 10ft |
| Operating Temperature Max | 180°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 6mm |
| Approval Specification | UL 758 |
| Product Range | Coolflex 45 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Jacket Material | Silicone |
|---|---|
| Wire Gauge | 10AWG |
| Reel Length (Metric) | 3.05m |
| Operating Temperature Max | 180°C |
| Voltage Rating | 600V |
| External Diameter | 6mm |
| Product Range | Coolflex 45 Series |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 1050 x 0.08mm |
| Reel Length (Imperial) | 10ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | UL 758 |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for WI-M-10-10-0
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
