Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | SMAF-MMCXM31605Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89AK3407 |
| Product Range | SMAF-MMCXM316 Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 5+ | $18.350 |
| 10+ | $17.470 |
| 20+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$19.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | SMAF-MMCXM31605Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89AK3407 |
| Product Range | SMAF-MMCXM316 Series |
| Connector to Connector | MMCX Plug to SMA Jack |
| Cable Length - Imperial | 19.7" |
| Cable Length - Metric | 500mm |
| Coaxial Cable Type | RG316 |
| Connector Type A | MMCX Straight Plug |
| Connector Type B | SMA Jack |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | SMAF-MMCXM316 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector to Connector | MMCX Plug to SMA Jack |
|---|---|
| Cable Length - Metric | 500mm |
| Connector Type A | MMCX Straight Plug |
| Impedance | 50ohm |
| Product Range | SMAF-MMCXM316 Series |
| Cable Length - Imperial | 19.7" |
|---|---|
| Coaxial Cable Type | RG316 |
| Connector Type B | SMA Jack |
| Jacket Color | - |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for SMAF-MMCXM31605
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
