Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-33699-TJCopy
Newark Part No.13J3867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.170 |
| 100+ | $13.900 |
| 250+ | $12.920 |
| 500+ | $12.070 |
Price for:Each
Minimum: 99
Multiple: 1
$1,501.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-33699-TJCopy
Newark Part No.13J3867
Technical Datasheet
Connector TypeTelecom Clip
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The JP-33699-TJ from Mueller Electric is a large straight jaw telecom clip with spike.
- 8-32 threaded banana jack installed
- Jaw opens: 1" (25.4mm)
- Uses swaged spike to pierce wire insulation
- Length: 2.6" (66mm)
- Nickel silver clip and brass hardware
Technical Specifications
Connector Type
Telecom Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
