Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | C83A80M002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 22AM2659 |
| Product Range | Blue-Flex C83A80Uxxx Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | C83A80M002Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 22AM2659 |
| Product Range | Blue-Flex C83A80Uxxx Series |
| Technical Datasheet | |
| Connector Type A | M8 Plug |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Product Range | Blue-Flex C83A80Uxxx Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Type A | M8 Plug |
|---|---|
| No. of Positions | 3 Positions |
| SVHC | No SVHC (19-Jan-2021) |
| Connector Type B | Free End |
|---|---|
| Product Range | Blue-Flex C83A80Uxxx Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
