Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | C4D05M002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AJ1433 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | C4D05M002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67AJ1433 |
| Technical Datasheet | |
| Connector Type A | 90° M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Type A | 90° M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (19-Jan-2021) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
