Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.690 |
| 500+ | $7.190 |
| 1000+ | $6.610 |
| 2500+ | $6.030 |
Price for:Each
Minimum: 128
Multiple: 1
$984.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB12-2Copy
Newark Part No.55Y1600
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating1kV
Current Rating15A
Insulator ColourRed
Lead Length - Metric300mm
Lead Length - Imperial12"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-PB12-2 from Mueller Electric is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.
- Constructed with 18AWG PVC jacketed, test lead wire
- Banana plugs are made of beryllium copper with nickel plating
- Overall length is 12"(30cm)
- Hands free testing to 1000V, 15A
- Red colour matching polypropylene banana over‐moulds
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
12"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
15A
Lead Length - Metric
300mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
