Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
| 5+ | $22.420 |
| 10+ | $18.830 |
| 20+ | $16.410 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72979
Newark Part No.20AM2234
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate