Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72913-2Copy
Newark Part No.03AC6690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.000 |
| 100+ | $45.570 |
| 500+ | $42.630 |
| 1000+ | $39.200 |
| 2500+ | $35.770 |
Price for:Pack of 10
Minimum: 22
Multiple: 1
$1,078.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72913-2Copy
Newark Part No.03AC6690
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P72913-2 is a (ten pack bag) of a low resistance standard panel mount 4mm banana jack with gold plated spade terminal. Wires are connected with any ¼ x .032” fast on connector or can be soldered directly to the terminal. The high temperature nylon shell resists most industrial chemicals and the gold plated contacts permit low resistance connections. Can be installed with the BU-31610-X-IT installation tool (not included).
- 36A, 1000V, CAT III rated
- Red color banana jack
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
