Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P5223-60Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 44AM7800 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.740 |
| 5+ | $211.230 |
| 10+ | $199.410 |
| 20+ | $191.360 |
Price for:Each
Minimum: 1
Multiple: 1
$223.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P5223-60Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 44AM7800 |
| Connector to Connector | Triaxial BNC Plug to Triaxial BNC Plug |
| Cable Length - Imperial | 60" |
| Cable Length - Metric | 1.524m |
| Coaxial Cable Type | Belden 9222 |
| Connector Type A | Triaxial BNC Plug |
| Connector Type B | Triaxial BNC Plug |
| Impedance | 50ohm |
| Jacket Color | Yellow |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | Triaxial BNC Plug to Triaxial BNC Plug |
|---|---|
| Cable Length - Metric | 1.524m |
| Connector Type A | Triaxial BNC Plug |
| Impedance | 50ohm |
| Product Range | - |
| Cable Length - Imperial | 60" |
|---|---|
| Coaxial Cable Type | Belden 9222 |
| Connector Type B | Triaxial BNC Plug |
| Jacket Color | Yellow |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
