Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5223-36Copy
Newark Part No.44AM7799
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.160 |
| 5+ | $163.130 |
| 10+ | $145.460 |
| 20+ | $130.030 |
Price for:Each
Minimum: 1
Multiple: 1
$184.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5223-36Copy
Newark Part No.44AM7799
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Plug
Connector Type BTriaxial BNC Plug
Impedance50ohm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
Triaxial BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Plug
Jacket Color
Yellow
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
