Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P4289Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66W1203 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P4289Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66W1203 |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | No SVHC (19-Jan-2021) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Alternatives for BU-P4289
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
