Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3760-4Copy
Newark Part No.20AM2232
Product RangeBU-P3760 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 5+ | $8.000 |
| 10+ | $7.170 |
| 20+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3760-4Copy
Newark Part No.20AM2232
Product RangeBU-P3760 Series
Product RangeBU-P3760 Series
Current Rating15A
Voltage Rating2500Vrms
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourYellow
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
BU-P3760 Series
Voltage Rating
2500Vrms
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
