Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-36Copy
Newark Part No.66W1173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
| 100+ | $24.800 |
| 500+ | $23.200 |
| 1000+ | $21.330 |
| 2500+ | $19.470 |
Price for:Each
Minimum: 47
Multiple: 1
$1,253.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-36Copy
Newark Part No.66W1173
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P2249-C-36 is a 36-inch black RG58C/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The connector is made of tarnish resistant nickel-plated brass body with gold-plated brass centre contact and also has PTFE insulation, non-contaminating PVC jacket, 20AWG (19 x 33) tinned copper centre conductor and tinned copper braid shield (95% coverage). The strain relief is molded PVC that is bonded to the BNC.
- 30.8pf Capacitance per foot
- 40dB at 1MHz Power loss/100ft
- 1400Vrms Hands free testing
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
900mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
