Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1269Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55Y1647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1269Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55Y1647
Inter Series Connector ABanana - 4mm
Convert From Positions2Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Receptacle
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
