Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-60-2
Newark Part No.55Y1646
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.780 |
| 500+ | $8.220 |
| 1000+ | $7.560 |
| 2500+ | $6.900 |
Price for:Each
Minimum: 131
Multiple: 1
$1,150.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-60-2
Newark Part No.55Y1646
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Voltage Rating1kV
Current Rating10A
Insulator ColourRed
Lead Length - Metric1.5m
Lead Length - Imperial59"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P1166-60-2 from Mueller Electric is a stackable 4mm banana plug to insulated alligator clip test lead. It is constructed with 18AWG PVC jacketed, test lead wire and has colour matching polypropylene banana over‐mould and PVC alligator insulator. The alligator clip used in this assembly is Mueller’s world famous BU‐60. It has a maximum jaw opening of 0.31" (7.8mm).
- Ratings: hands free testing to 1000V, 10A
- Standard length is 60" (1.5m)
- Available in red colour
Technical Specifications
Alligator Clip Type
Alligator Clip
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
59"
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Current Rating
10A
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate