Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-36-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2231
Product RangeBU-P1166-XX Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.930 |
| 5+ | $12.260 |
| 10+ | $11.550 |
| 20+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$12.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-36-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2231
Product RangeBU-P1166-XX Series
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourRed
Current Rating10A
Voltage Rating1kV
Product RangeBU-P1166-XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914.4mm
Current Rating
10A
Product Range
BU-P1166-XX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
