Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.160 |
| 500+ | $8.560 |
| 1000+ | $7.880 |
| 2500+ | $7.190 |
Price for:Each
Minimum: 108
Multiple: 1
$989.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-651-2Copy
Newark Part No.93B1392
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-651-2 is a red fully insulated small safety Alligator Clip with glass-filled nylon housing over nickel-plated steel. Compatible with all shrouded, unshrouded or retractable 0.16-inch (4mm) banana plugs.
- 2.25" Length
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7mm
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
