Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-651-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93B1389 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-651-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93B1389 |
| Technical Datasheet | |
| Connector Type | Alligator Clip |
| Current Rating | 10A |
| Jaw Opening Max | 7mm |
| Insulator Colour | Black |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-651-0 is a black small safety Alligator Clip compatible with all shrouded, unshrouded or retractable 0.16-inch banana plugs. The clip with nickel-plated steel, glass-filled nylon housing.
Applications
Test & Measurement
Technical Specifications
| Connector Type | Alligator Clip |
|---|---|
| Jaw Opening Max | 7mm |
| Product Range | - |
| Current Rating | 10A |
|---|---|
| Insulator Colour | Black |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for BU-651-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
