Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-6.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8831
Product RangeBU-63 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 5+ | $2.680 |
| 10+ | $2.440 |
| 20+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-6.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8831
Product RangeBU-63 Series
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlue
Product RangeBU-63 Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for BU-63C-6.
1 Product Found
Technical Specifications
Current Rating
10A
Insulator Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
7.9mm
Product Range
BU-63 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
