Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
| 100+ | $13.910 |
| 500+ | $13.020 |
| 1000+ | $11.970 |
| 2500+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5100-A-4-0
Newark Part No.89F472
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric101.6mm
Lead Length - Imperial4"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-5100-A-4-0 is a Test Lead with BNC male breakout to tinned end wires connection. It accepts 20AWG tinned copper with 105°C PVC insulation hook-up wire. The BNC male connector is made of quality tarnish-resistant plated brass with a gold-plated brass centre contact and ABS housing.
- Hands free testing at 300Vrms on centre conductor
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
4"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Free End
Current Rating
-
Lead Length - Metric
101.6mm
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
