Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6666
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 5+ | $6.890 |
| 10+ | $6.380 |
| 20+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6666
Current Rating50A
Jaw Opening Max29mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for BU-46X
1 Product Found
Technical Specifications
Current Rating
50A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
29mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
