Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150103250Copy
Newark Part No.59AM1442
Product RangeBU-4150103 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150103250Copy
Newark Part No.59AM1442
Product RangeBU-4150103 Series
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Impedance50ohm
Jacket Color-
Product RangeBU-4150103 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
1.37mm
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Cable Length - Metric
250mm
Impedance
50ohm
Product Range
BU-4150103 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
