Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150100150Copy
Newark Part No.59AM1439
Product RangeBU-4150100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150100150Copy
Newark Part No.59AM1439
Product RangeBU-4150100 Series
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type-
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° U.FL Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150100 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric
150mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
BU-4150100 Series
Cable Length - Imperial
5.9"
Coaxial Cable Type
-
Connector Type B
90° U.FL Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
