Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2171
Product RangeBU-4150088 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 100+ | $4.820 |
| 500+ | $4.510 |
| 1000+ | $4.140 |
| 2500+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2171
Product RangeBU-4150088 Series
Connector to Connector90° U.FL Jack to 90° U.FL Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Jack
Connector Type BU.FL Right Angle Jack
Impedance50ohm
Jacket Color-
Product RangeBU-4150088 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
90° U.FL Jack to 90° U.FL Jack
Cable Length - Metric
200mm
Connector Type A
U.FL Right Angle Jack
Impedance
50ohm
Product Range
BU-4150088 Series
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Right Angle Jack
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-4150088200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
