Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081MM150
Newark Part No.97AK2157
Product RangeBU-4150081 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.470 |
| 100+ | $26.480 |
| 500+ | $24.770 |
| 1000+ | $22.780 |
| 2500+ | $20.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150081MM150
Newark Part No.97AK2157
Product RangeBU-4150081 Series
Cable Length - Imperial5.9"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric150mm
Coaxial Cable TypeRG086
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150081 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150081 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG086
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate