Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150074012Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK8141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.010 |
| 5+ | $20.650 |
| 10+ | $20.290 |
| 20+ | $19.920 |
Price for:Each
Minimum: 1
Multiple: 1
$21.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150074012Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK8141
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
304.8mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
