Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059MM750Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2143
Product RangeBU-4150059 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.730 |
| 100+ | $20.210 |
| 500+ | $18.910 |
| 1000+ | $17.390 |
| 2500+ | $15.870 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059MM750Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2143
Product RangeBU-4150059 Series
Cable Length - Imperial29.6"
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Metric750mm
Coaxial Cable TypeRG58
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150059 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
29.6"
Cable Length - Metric
750mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150059 Series
Connector to Connector
SMA Plug to N-Type Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-4150059MM750
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
