Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059M1.5
Newark Part No.12AM6462
Product RangeBU-4150059 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.500 |
| 5+ | $30.000 |
| 10+ | $26.920 |
| 20+ | $24.470 |
Price for:Each
Minimum: 1
Multiple: 1
$33.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150059M1.5
Newark Part No.12AM6462
Product RangeBU-4150059 Series
Cable Length - Imperial4.9ft
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG58
Connector Type ASMA Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150059 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150059 Series
Connector to Connector
SMA Plug to N-Type Plug
Coaxial Cable Type
RG58
Connector Type B
N-Type Plug
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate