Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-4150036024Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 15AN1911 |
| Product Range | BU-4150036 Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.640 |
Price for:Each
Minimum: 1
Multiple: 1
$32.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-4150036024Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 15AN1911 |
| Product Range | BU-4150036 Series |
| Cable Length - Imperial | 24" |
| Cable Length - Metric | 609.6mm |
| Coaxial Cable Type | RG316-DS |
| Connector Type A | SMA Right Angle Plug |
| Connector Type B | SMA Right Angle Plug |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | BU-4150036 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 24" |
|---|---|
| Coaxial Cable Type | RG316-DS |
| Connector Type B | SMA Right Angle Plug |
| Jacket Color | - |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 609.6mm |
|---|---|
| Connector Type A | SMA Right Angle Plug |
| Impedance | 50ohm |
| Product Range | BU-4150036 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
