Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150035012Copy
Newark Part No.59AM1429
Product RangeBU-4150035 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150035012Copy
Newark Part No.59AM1429
Product RangeBU-4150035 Series
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeBU-4150035 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150035 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Jack
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
