Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150031036Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK8134
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.170 |
| 25+ | $26.010 |
| 50+ | $24.940 |
| 100+ | $23.700 |
| 250+ | $22.710 |
Price for:Each
Minimum: 1
Multiple: 1
$27.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150031036Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK8134
Connector to ConnectorSMA Bulkhead Jack to SMA Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-4150031036
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
